Manufacturer Part #
NTBG080N120SC1
Single N-Channel 1200 V 30 A 179 W Surface Mount SiC Power Mosfet - D2PAK-7L
Product Specification Section
onsemi NTBG080N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG080N120SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 30A |
Input Capacitance: | 1154pF |
Power Dissipation: | 179W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$6.85
5
$6.77
30
$6.69
100
$6.63
300+
$6.52
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
D2PAK-7
Mounting Method:
Surface Mount