Manufacturer Part #
NTBG045N065SC1
NTBG045N065SC1 Series N-Channel 650 V 50 mOhm Silicon Carbide MOSFET - D2PAK-7
Product Specification Section
onsemi NTBG045N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG045N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 62A |
Input Capacitance: | 1890pF |
Power Dissipation: | 242W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$6.81
5
$6.73
30
$6.65
100
$6.59
300+
$6.49
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
D2PAK-7
Mounting Method:
Surface Mount