text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBG025N065SC1

N-Channel 650 V 106 A 28.5 mOhm 395 W SMT Silicon Carbide Mosfet - D2PAK-7L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NTBG025N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 106A
Input Capacitance: 3480pF
Power Dissipation: 395W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,224.00
USD
Quantity
Web Price
800+
$10.28