Manufacturer Part #
NSF040120L4A0Q
1200 V 65A 60 mOhm 2600 pF Through Hole N-Channel SiC MOSFET - TO-247-4
Product Specification Section
Nexperia NSF040120L4A0Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NSF040120L4A0Q - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 65A |
Input Capacitance: | 2600pF |
Power Dissipation: | 306W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
450+
$11.16
Product Variant Information section
Available Packaging
Package Qty:
450 per
Package Style:
TO-247-4
Mounting Method:
Through Hole