Manufacturer Part #
NSF040120D7A0J
1200 V 65 A 60 mOhm Single N-Channel Silicon Carbide MOSFET - TO-263-7
Product Specification Section
Nexperia NSF040120D7A0J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NSF040120D7A0J - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1.2kV |
Drain Current: | 65A |
Input Capacitance: | 2600pF |
Power Dissipation: | 306W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-263-7 (D2PAK7) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$11.48
10
$11.29
40
$11.18
125
$11.09
400+
$10.94
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount