Manufacturer Part #
MSCSM120AM03CT6LIAG
1200V 805A 3.215kW Chassis Mount SiC MOSFET Power Module
Product Specification Section
Microchip MSCSM120AM03CT6LIAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
01/18/2023 Details and Download
Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi products available in SP6Reason for Change:To improve on-time delivery performance by qualifying MP3B as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Active
Active
Microchip MSCSM120AM03CT6LIAG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | Dual N-Ch |
No. of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 805A |
Input Capacitance: | 30200pF |
Power Dissipation: | 3.215kW |
Operating Temp Range: | -40°C to +175°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$1,077.72
2
$1,055.31
3
$1,042.41
4+
$1,026.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
Module
Mounting Method:
Chassis Mount