text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCSM120AM02CT6LIAG

N Channel 1200 V 947 A 2.6 mohm Chassis Mount Mosfat Power Module - SP6C LI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSCSM120AM02CT6LIAG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: Dual N-Ch
No. of Channels: 2
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 947A
Input Capacitance: 36240pF
Power Dissipation: 3.75kW
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,263.78
USD
Quantity
Unit Price
1
$1,263.78
2
$1,233.32
3+
$1,203.60
Product Variant Information section