text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC750SMA170B

1700V 7A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC750SMA170B - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 7A
Input Capacitance: 184pF
Power Dissipation: 68W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$125.10
USD
Quantity
Unit Price
30
$4.17
90
$4.11
150
$4.08
450
$4.02
750+
$3.97
Product Variant Information section