Manufacturer Part #
IMW120R014M1HXKSA1
SiC, 1200V, 127A, 14MOHM, N-CHANNEL, PG-TO247-3
Product Specification Section
Infineon IMW120R014M1HXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMW120R014M1HXKSA1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 127A |
Input Capacitance: | 4580pF |
Power Dissipation: | 455W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
30
$17.68
60
$17.57
90
$17.51
120
$17.47
150+
$17.33
Product Variant Information section
Available Packaging
Package Qty:
30 per
Package Style:
TO-247-3
Mounting Method:
Through Hole