text.skipToContent text.skipToNavigation

Manufacturer Part #

IMLT65R015M2HXTMA1

CoolSiC Series 650 V 142 A 18 mOhm Single N-Channel SiC MOSFET - PG‑HDSOP‑16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2402
Product Specification Section
Infineon IMLT65R015M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Power Dissipation: 600W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.10
USD
Quantity
Web Price
1
$12.10
15
$11.89
50
$11.80
250
$11.67
1,000+
$11.52