Manufacturer Part #
IMBG120R116M2HXTMA1
CoolSiC Series 1200 V 21.2 A 115.7 mOhm Single N-Channel SiC MOSFET - TO-263-7
Product Specification Section
Infineon IMBG120R116M2HXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMBG120R116M2HXTMA1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 21.2A |
Input Capacitance: | 500pF |
Power Dissipation: | 123W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.74
10
$4.29
40
$4.02
150
$3.76
500+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
D2PAK-7
Mounting Method:
Surface Mount