text.skipToContent text.skipToNavigation

Manufacturer Part #

IMBG120R017M2HXTMA1

CoolSiC Series 1200 V 107 A 17.1 mOhm Single N-Channel SiC MOSFET - TO-263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IMBG120R017M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 107A
Input Capacitance: 2910pF
Power Dissipation: 470W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,900.00
USD
Quantity
Unit Price
1,000+
$9.90