text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMBG75R016M1HXTMA1

CoolSiC Technology N-Channel 750 V 16 mOhm Surface Mount Mosfet - PG-TO263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Infineon AIMBG75R016M1HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 98A
Input Capacitance: 2869pF
Power Dissipation: 384W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,720.00
USD
Quantity
Unit Price
1,000+
$12.72
Product Variant Information section