text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A16DN8QTA

P-Channel (Dual) 60 V 2.9 A 85 mOhm SMT Enhancement Mode Mosfet - SO-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Diodes Incorporated ZXMP6A16DN8QTA - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 1.81W
Qg Gate Charge: 24.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.9A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 35ns
Rise Time: 4.1ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1021pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.525
1,500
$0.52
2,000
$0.515
2,500+
$0.505
Product Variant Information section