Manufacturer Part #
ZXMP10A13FTA
P-Channel 100 V 1 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23
Product Specification Section
Diodes Incorporated ZXMP10A13FTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXMP10A13FTA - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 1Ω |
Rated Power Dissipation: | 625|mW |
Qg Gate Charge: | 0.6nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
855,000
USA:
822,000
Germany (Online Only):
33,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
9,000
$0.124
15,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount