text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A07FTA

ZXMN6A07F Series 60 V 0.25 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2330
Product Specification Section
Diodes Incorporated ZXMN6A07FTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 625|806mW
Qg Gate Charge: 3.2nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168,000
USA:
168,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.20
USD
Quantity
Web Price
3,000
$0.0994
9,000
$0.0955
12,000
$0.0945
30,000
$0.0915
45,000+
$0.0885