ZVP2106A in Bag by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP2106A

P-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVP2106A - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 700|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1
$0.27
125
$0.265
300
$0.26
1,250
$0.255
3,000+
$0.24
Product Variant Information section