TSM4800N15CX6 RFG in Reel by Taiwan Semiconductor | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM4800N15CX6 RFG

MOSFET N-CH 150V 1.4A SOT26

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Taiwan Semiconductor TSM4800N15CX6 RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 480mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.4A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 9ns
Rise Time: 18ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.9V
Technology: TrenchMOS
Input Capacitance: 332pF
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$510.00
USD
Quantity
Unit Price
3,000
$0.17
6,000
$0.168
9,000
$0.167
12,000
$0.166
15,000+
$0.163
Product Variant Information section