TSM240N03CX RFG in Reel by Taiwan Semiconductor | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM240N03CX RFG

30 V 6.5 A 1.56 W 345 pF Surface Mount N-Channel MOSFET - SOT-23

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Taiwan Semiconductor TSM240N03CX RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 4.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.5A
Turn-on Delay Time: 2.8ns
Turn-off Delay Time: 15.8ns
Rise Time: 7.2ns
Fall Time: 4.6ns
Operating Temp Range: 150°C
Gate Source Threshold: 1.4V
Input Capacitance: 345pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.111
15,000
$0.11
30,000+
$0.108
Product Variant Information section