Manufacturer Part #
TSM2309CX RFG
-60Volt, 3.1aAmp, 190mohm RdsOn @ 10V, Sot-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor TSM2309CX RFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM2309CX RFG - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 190mΩ |
| Rated Power Dissipation: | 1.56W |
| Qg Gate Charge: | 8.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3.1A |
| Turn-on Delay Time: | 5.2ns |
| Turn-off Delay Time: | 35ns |
| Rise Time: | 19ns |
| Fall Time: | 10.6ns |
| Gate Source Threshold: | 1.9V |
| Input Capacitance: | 425pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.13
9,000
$0.128
12,000
$0.127
30,000
$0.125
45,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount