text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM210N02CX RFG

N-Channel 20 V 6.7 A 1.56 W Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor TSM210N02CX RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 5.8nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 6.7A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 30ns
Rise Time: 14.4ns
Fall Time: 9.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Technology: TrenchMOS
Input Capacitance: 600pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
9,000
$0.126
12,000
$0.125
30,000
$0.124
45,000+
$0.122
Product Variant Information section