TSM150P03PQ33 RGG in Reel by Taiwan Semiconductor | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM150P03PQ33 RGG

30 V 36 A 27.8 W Surface Mount P-Channel MOSFET - PDFN-8 (3.1x3.1)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Taiwan Semiconductor TSM150P03PQ33 RGG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 29.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 59.8ns
Rise Time: 21.8ns
Fall Time: 14.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 1829pF
Package Style:  PDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,100.00
USD
Quantity
Unit Price
5,000
$0.22
10,000+
$0.215
Product Variant Information section