TSM038N03PQ33 RGG in Reel by Taiwan Semiconductor | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM038N03PQ33 RGG

30 V 78A 39W Surface Mount N-Channel MOSFET - PDFN-8 (3.1x3.1)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Taiwan Semiconductor TSM038N03PQ33 RGG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 39W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 78A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 33ns
Rise Time: 80ns
Fall Time: 65ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: TrenchMOS
Input Capacitance: 2557pF
Package Style:  PDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,300.00
USD
Quantity
Unit Price
5,000
$0.26
10,000+
$0.255
Product Variant Information section