TQM070NB04CR RLG in Reel by Taiwan Semiconductor | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TQM070NB04CR RLG

40 V 15A 75A 3.1 W Surface Mount N-Channel MOSFET - PDFNU-8 (5x6)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Taiwan Semiconductor TQM070NB04CR RLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 83W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 75A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 24ns
Rise Time: 25ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.6V
Technology: TrenchMOS
Input Capacitance: 3125pF
Package Style:  PDFN56U
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500+
$0.45
Product Variant Information section