Manufacturer Part #
TN2124K1-G
Single N-Channel 240 V 30 Ohm 0.36 W Silicon Surface Mount Mosfet - SOT-23
Product Specification Section
Microchip TN2124K1-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TN2124K1-G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 240V |
Drain-Source On Resistance-Max: | 30Ω |
Rated Power Dissipation: | 0.36W |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 134mA |
Turn-on Delay Time: | 7ns |
Turn-off Delay Time: | 10ns |
Rise Time: | 5ns |
Fall Time: | 12ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2V |
Technology: | Si |
Height - Max: | 1.12mm |
Length: | 3.04mm |
Input Capacitance: | 38pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
3,000
$0.635
6,000
$0.62
9,000
$0.615
12,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount