
Manufacturer Part #
STW20N90K5
MOSFET N-channel 900 V, 0.24 Ohm typ., 20 A MDmesh K5 Power MOSFET - TO-247 pkg
Product Specification Section
STMicroelectronics STW20N90K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW20N90K5 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 900V |
Drain-Source On Resistance-Max: | 0.25Ω |
Rated Power Dissipation: | 250W |
Qg Gate Charge: | 40nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 20A |
Turn-on Delay Time: | 20.2ns |
Turn-off Delay Time: | 64.7ns |
Rise Time: | 13.5ns |
Fall Time: | 16ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4V |
Technology: | MDmesh |
Input Capacitance: | 1500F |
Series: | MDmesh K5 |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$4.12
40
$4.04
150
$3.97
300
$3.94
750+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole