text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80N240K6

MDmesh K6 Series 800 V 16 A 220 mOhm Single N-Channel MOSFET - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
STMicroelectronics STP80N240K6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 25.9nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 16A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 47.8ns
Rise Time: 5.3ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1350pF
Series: MDmesh K6
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$120.50
USD
Quantity
Unit Price
50
$2.41
150
$2.38
250
$2.36
750
$2.33
1,250+
$2.30
Product Variant Information section