Manufacturer Part #
STP80N1K1K6
STP80N Series N-Channel 800 V 5A 62W Through Hole MOSFET TO-220
Product Specification Section
STMicroelectronics STP80N1K1K6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP80N1K1K6 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 800V |
Drain-Source On Resistance-Max: | 1.1Ω |
Rated Power Dissipation: | 62W |
Qg Gate Charge: | 5.7nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 5A |
Turn-on Delay Time: | 7.4ns |
Turn-off Delay Time: | 22ns |
Rise Time: | 4.3ns |
Fall Time: | 14ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3.5V |
Technology: | MDmesh |
Input Capacitance: | 300pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$0.64
200
$0.62
750
$0.605
2,000
$0.595
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole