STP30NF10 in Tube by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STP30NF10

N-Channel 100 V 45 mOhm Flange Mount Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
STMicroelectronics STP30NF10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 115|W
Qg Gate Charge: 40nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STP30NF10 is a N-Channel Low gate charge STripFET™ II Power MOSFET. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in  TO-220 package.

The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Application oriented characterization

Applications:

  • Switching applications
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1
$0.53
75
$0.52
250
$0.505
1,000
$0.495
3,000+
$0.47
Product Variant Information section