STP20NK50Z in Tube by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STP20NK50Z

N-Channel 500 V 0.27 Ohm Flange Mount SuperMESH Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP20NK50Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 270mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 85nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 17A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 70ns
Rise Time: 20ns
Fall Time: 15ns
Gate Source Threshold: 3.75V
Height - Max: 9.15mm
Length: 10.4mm
Input Capacitance: 2600pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
11,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Unit Price
50
$1.31
200
$1.29
500
$1.28
1,250
$1.27
2,000+
$1.25