text.skipToContent text.skipToNavigation

Manufacturer Part #

STP110N10F7

N-Channel 100 V 7 mOhm Flange Mount STripFET VII DeepGATE Power Mosfet - TO-220

Product Specification Section
STMicroelectronics STP110N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 72nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,050.00
USD
Quantity
Unit Price
50
$1.10
200
$1.07
500
$1.05
1,250
$1.03
2,000+
$0.99