STN4NF06L in Reel by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STN4NF06L

N-Channel 60 V 0.1 Ohm Surface Mount STripFET II Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN4NF06L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 3.3W
Qg Gate Charge: 7nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 4A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 20ns
Rise Time: 25ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Input Capacitance: 340pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The STN4NF06L is a N-channel STripFET™ II Power MOSFET. This Power MOSFET is the latest development of STMicroelectronics unique “single feature size” strip-based process.

The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Exceptional dv/dt capability
  • Avalanche rugged technology
  • 100% avalanche tested
  • Low threshold drive

Applications:

  • Switching applications
    • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
4,000
$0.34
8,000+
$0.335
Product Variant Information section