Manufacturer Part #
STN3NF06L
STN3NF06L Series 60 V 0.1 Ohm N-Channel STripFET™ II Power MosFet - SOT-223
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STN3NF06L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STN3NF06L - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 100mΩ |
Rated Power Dissipation: | 3.3|W |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.184
8,000
$0.182
12,000
$0.18
20,000+
$0.177
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.096 / Stock: 8,000 Qty: 4,000+$0.096 Stock: 8,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.184 / Stock: 0 Qty: 4,000+$0.184 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.184 / Stock: 0 Qty: 4,000+$0.184 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.096 / Stock: 592,000 Qty: 4,000+$0.096 Stock: 592,000
- Reel Qty: 4,000+ / Unit Price: $0.096 / Stock: 12,000 Qty: 4,000+$0.096 Stock: 12,000
- Reel Qty: 8,000+ / Unit Price: $0.184 / Stock: 0 Qty: 4,000+$0.184 Stock: 0
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount