text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STN1NK60Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 15Ω
Rated Power Dissipation: 3.3W
Qg Gate Charge: 4.9nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 0.3A
Turn-on Delay Time: 5.5ns
Turn-off Delay Time: 13ns
Rise Time: 5ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 94pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,436,000
USA:
4,436,000
1,404,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$608.00
USD
Quantity
Unit Price
4,000
$0.152
8,000
$0.15
12,000
$0.149
16,000
$0.148
20,000+
$0.146