Manufacturer Part #
STL42P6LLF6
P-Channel 60 V 0.026 Ω 100 W STripFET™ F6 Power Mosfet - PowerFLAT 5x6
Product Specification Section
STMicroelectronics STL42P6LLF6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL42P6LLF6 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 26mΩ |
Rated Power Dissipation: | 100|W |
Qg Gate Charge: | 30nC |
Package Style: | POWER FLAT |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$0.815
15
$0.735
75
$0.69
300
$0.655
1,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
POWER FLAT
Mounting Method:
Surface Mount