text.skipToContent text.skipToNavigation

Manufacturer Part #

STL225N6F7AG

N-Channel 60 V 120 A 188 W Surface Mount Power Mosfet - PowerFlat™ (5x6)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
STMicroelectronics STL225N6F7AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 188W
Qg Gate Charge: 98nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 41ns
Turn-off Delay Time: 68ns
Rise Time: 45ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 6500pF
Series: STripFET F7
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
369,000
Germany (Online Only):
369,000
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,570.00
USD
Quantity
Web Price
3,000+
$1.19
Product Variant Information section