text.skipToContent text.skipToNavigation

Manufacturer Part #

STH315N10F7-6

STH315N10F7 Series 100 V 180 A 2.3 mOhm N-Ch STripFET™ F7 Power Mosfet - H PAK-6

Product Specification Section
STMicroelectronics STH315N10F7-6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.3mΩ
Rated Power Dissipation: 315|W
Qg Gate Charge: 180nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,260.00
USD
Quantity
Web Price
1,000+
$2.26