STF14N80K5 in Tube by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STF14N80K5

STF14N80K5 Series 800 V 12 A MDmesh™ K5 Power MOSFETs - TO-220FP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
STMicroelectronics STF14N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 445mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 22nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.00
USD
Quantity
Unit Price
50
$1.46
150
$1.44
500
$1.42
1,000
$1.41
2,000+
$1.39
Product Variant Information section