text.skipToContent text.skipToNavigation

Manufacturer Part #

STD3NK90ZT4

N-Channel 900 V 4.8 Ohm Surface Mount SuperMesh Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2413
Product Specification Section
STMicroelectronics STD3NK90ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 4.8Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 22.7nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STD3NK90ZT4 is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Typical RDS(on) = 4.1 W
  • Extremely high dv/dt Capability
  • 100% Avalanche tested
  • Gate Charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing Repeatability

Applications:

  • High Current, High Speed Switching
  • IDEAL for off-line power supplies,ADdaptors and PFC
  • Lighting
Pricing Section
Global Stock:
287,500
Germany (Online Only):
287,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,037.50
USD
Quantity
Web Price
2,500
$0.815
5,000
$0.80
7,500
$0.79
10,000
$0.785
12,500+
$0.765