
Manufacturer Part #
STD35NF06LT4
STD35NF06L Series 60 V 0.017 Ohm 35 A N-Channel STripFET™ II Power Mosfet-DPAK-3
Product Specification Section
STMicroelectronics STD35NF06LT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD35NF06LT4 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 0.02Ω |
Rated Power Dissipation: | 80W |
Qg Gate Charge: | 33nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 35A |
Turn-on Delay Time: | 20ns |
Turn-off Delay Time: | 40ns |
Rise Time: | 100ns |
Fall Time: | 20ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.5V |
Technology: | Si |
Height - Max: | 2.4mm |
Length: | 6.6mm |
Input Capacitance: | 1700pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.575
5,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount