text.skipToContent text.skipToNavigation

Manufacturer Part #

STD2NK90ZT4

N-Channel 900 V 6.5 Ohm SMT Zener-Protect SuperMESH MosFet TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2418
Product Specification Section
STMicroelectronics STD2NK90ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 6.5Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 19.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STD2NK90ZT4 is a N-channel Zener-Protected SuperMESH™ MOSFET. The SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a DPAK Package.

Features:

  • 100% avalanche tested
  • Extremely high dv/dt capability
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Improved esd capability
  • Very good manufacturing repeatibility

Applications:

  • Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Web Price
2,500
$0.75
5,000+
$0.72