
Manufacturer Part #
STD26P3LLH6
STD26P3LLH6: 30V 0.030 Ohm 12 A P-Ch. STripFET™ VI DeepGATE™ Power Mosfet-DPAK-3
Product Specification Section
STMicroelectronics STD26P3LLH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD26P3LLH6 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.0055Ω |
Rated Power Dissipation: | 40W |
Qg Gate Charge: | 12nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 80A |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 24ns |
Rise Time: | 15ns |
Fall Time: | 21ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1V |
Technology: | Si |
Height - Max: | 2.4mm |
Length: | 6.6mm |
Input Capacitance: | 5500pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.43
5,000
$0.42
7,500+
$0.415
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.43 / Stock: 0 Qty: 2,500+$0.43 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.43 / Stock: 0 Qty: 2,500+$0.43 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.43 / Stock: 7,500 Qty: 2,500+$0.43 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.43 / Stock: 0 Qty: 2,500+$0.43 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount