
Manufacturer Part #
STB130N6F7
STB130N6F7 Series 60 V 80 A 5 mOhm SMT N-Channel Power Mosfet - D2PAK-3
Product Specification Section
STMicroelectronics STB130N6F7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STB130N6F7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 5mΩ |
Rated Power Dissipation: | 160W |
Qg Gate Charge: | 42nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 80A |
Turn-on Delay Time: | 24ns |
Turn-off Delay Time: | 62ns |
Rise Time: | 44ns |
Fall Time: | 24ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 2600pF |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.825
2,000
$0.81
3,000
$0.805
4,000
$0.80
5,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount