
Manufacturer Part #
SQ3419EV-T1_BE3
-40V,-6.9A,58MOHM,TSOP-6
Product Specification Section
Vishay SQ3419EV-T1_BE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
12/08/2023 Details and Download
Description of Change: The affected part number listed in this notification will be converted to a Copper wire material set. The new ordering code is SQ3419CEV-T1_GE3, which has the exact same product performance and fit as SQ3419EV. There will be no change to the wafer fab or assembly location (Note: parts with _BE3 suffix will be consolidated to a single assembly location at Simconix). There will be nochanges to the parameters on the datasheet (reference: SQ3419CEV Doc # 62368 Rev.A).Reason for Change: Standardization of materials
Part Status:
Active
Active
Vishay SQ3419EV-T1_BE3 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 58mΩ |
Rated Power Dissipation: | 5W |
Qg Gate Charge: | 11.3nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 6.9A |
Turn-on Delay Time: | 8ns |
Turn-off Delay Time: | 26ns |
Rise Time: | 24ns |
Fall Time: | 31ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | -2.5V |
Input Capacitance: | 990pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount