text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7113ADN-T1-GE3

MOSFET -100V Vds 20V Vgs PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SI7113ADN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 132mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 10.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.8A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 22ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.6V
Input Capacitance: 515pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.21
USD
Quantity
Unit Price
1
$0.205
15
$0.193
75
$0.187
300
$0.181
1,500+
$0.172