SI4559ADY-T1-GE3 in Reel by Vishay | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4559ADY-T1-GE3

Si4559ADY Series 60 V 5.3A/3.9A 665 pF N/P-Channel Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay SI4559ADY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 0.058Ω/0.12Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 13nC/14.5nC
Drain Current: 5.3A/3.9A
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section