text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4401DDY-T1-GE3

P-Channel 40 V 0.015 Ohm 6.3 W Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Vishay SI4401DDY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.015Ω
Rated Power Dissipation: 6.3|W
Qg Gate Charge: 95nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
12,500
Germany (Online Only):
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section