text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2312CDS-T1-GE3

Single N-Channel 20 V 31.8 mΩ 8.8 nC Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2313
Product Specification Section
Vishay SI2312CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 31.8mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 8.8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
435,000
USA:
27,000
Germany (Online Only):
408,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
9,000
$0.104
15,000
$0.102
30,000+
$0.0996