SI2308BDS-T1-GE3 in Reel by Vishay | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2308BDS-T1-GE3

SI2308BDS Series N-Channel 60 V 0.156 Ohm Power MosFet Surface Mount - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay SI2308BDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.156Ω
Rated Power Dissipation: 1.66|W
Qg Gate Charge: 2.3nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section