text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2305B-TP

P-Channel 20 V 4.2 A 60 mOhm Enhancement Mode Field Effect Transistor - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Micro Commercial Components SI2305B-TP - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 1.4W
Qg Gate Charge: 7.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.2A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 22ns
Rise Time: 11ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 740pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,156,000
Germany (Online Only):
3,156,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.40
USD
Quantity
Unit Price
3,000
$0.0258
9,000
$0.0252
30,000
$0.0246
60,000
$0.0243
120,000+
$0.0236
Product Variant Information section